Keystone 7606

Hole Plug, .875 Hole Diameter, 1.062 Plug Width, .296 Ht, 12 Prongs
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7606.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.00%

Supply Chain

Country of OriginUSA
Introduction Date2013-04-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bud IndustriesHH-3450-C
Battery Contact Kit (1) Positive (1) Negative Contact Spring Coil Steel Contact AA Cell
Bud IndustriesHH-3442-C
BUD BATTERY CONTACT KIT_AA_GRABBER Item Number : HH-3442-C

Descriptions

Descriptions of Keystone 7606 provided by its distributors.

HOLE PLUG, .875 HOLE DIAMETER, 1.062 PLUG WIDTH, .296 HT, 12 PRONGS
HOLE PLUG, STEEL, 0.875IN; Plug Hole Dia - Imperial:0.875"; Plug Hole Dia - Metric:22.225mm; IP Rating:-; NEMA Rating:-; Product Range:-; Contact Plating:Nickel Plated Contacts; Enclosure Material:Steel; External Height
Hole Plug, Steel, 0.875In; Diámetro Del Agujero Del Conector - Imperial:0.875"; Diámetro Del Agujero De Conector - Métrico:22.225Mm; Ip:Not Rated; Clasificación Nema:Not Rated; Altura Externa:0.296"; Altura Interna:.062" |Keystone 7606

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO