Keystone 7326

Brass Tin Plate .687 inch Long for #6 Stud Solder Terminal Lug
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7326.

IHS

Datasheet1 page13 years ago

Farnell

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+25.86%

CAD Models

Download Keystone 7326 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone917
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone916
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .734, HOLE SIZE #6
Keystone904
TERMINAL LUG, LOCKWASHER, BRASS, TIN PLATE, LENGTH .875, HOLE SIZE #6

Descriptions

Descriptions of Keystone 7326 provided by its distributors.

Brass Tin Plate .687 inch Long for #6 Stud Solder Terminal Lug
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Ground Lug, #6, 3.68 Mm, Brass; |Keystone 7326
LUG, SOLDER TERMINAL, 0.14 IN., 39037 IN., 0.02 IN.
Terminals #6 BRASS MATTE TINNED LUG
Flat Solder Lug Brass Tin Plate
Lug Terminal Brass 17.46mm Tin
TERMINAL, GROUND LUG, 6, PK100; Stud Size - Imperial: #6; Stud Size - Metric: M3.5; Terminal Material: Brass; Product Range: -; SVHC: No SVHC (15-Jan-2019); Stud Size - Imperial: 6"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7326.