Keystone 7220

Spacer/Standoff, Hex Brass 6.4Mm X 9.5Mm; |Keystone 7220
$ 0.552

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 7220.

Sager Electronics

Datasheet1 page13 years ago

Farnell

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
+30.06%

Related Parts

Keystone7210
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone7200
Spacer Bolt Material, bolt: CuZn(Sn) Thread D: UNC 4-40 L: 9.53 mm P1: 6.35 mm P2: 4.75 mm
Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of Keystone 7220 provided by its distributors.

Spacer/Standoff, Hex Brass 6.4Mm X 9.5Mm; |Keystone 7220
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Brass ASTM B16 Nickel QQ-N-290
STANDOFF, 1/4 HEX, M-F, THREADED 8-32, LENGTH .375, BRASS/NICKEL
Brass Nickel Plated 8-32 Thread HEX Male / Female Standoff
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Spacers and Standoffs NB .375 M/F THRD
8-32 BRASS MALEFEMALE THREADED

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO