Keystone 6056

Black PC Test Point Jack Beryllium Copper, Silver Plating Through Hole, Horizont
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 6056.

IHS

Datasheet1 page12 years ago
Datasheet1 page26 years ago

element14 APAC

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.20%

CAD Models

Download Keystone 6056 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol Sine SystemsACJM-PHOP-1
1/4" Single Horizontal PCB Phone Jack, Mono (1 Channel), Plastic Bore, Plastic Nut, Plastic Thread
Molex Tin-Plated Crimp Terminal, Female Contact, Sabre Series, Max 2mm² Min 0.8mm²
TE Connectivity6-1437514-8
HOLTITE Pin Receptacle Connector 0.020" to 0.030" (0.51mm to 0.76mm) No Tail Press-Fit
TE Connectivity794019-1
.062 Soft-Shell Pin & Socket, Contacts(Pre-Tinned Brass), Socket, for 30-24AWG
Push-Pull Receptacle, 1 Pin, 1A, 760nm, Gold, Black, TH, 2.54mm × 2.54mm × 2.54mm
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight

Descriptions

Descriptions of Keystone 6056 provided by its distributors.

Black PC Test Point Jack Beryllium Copper, Silver Plating Through Hole, Horizont
TEST JACK, HORIZONTAL-UNIVERISAL, PC MOUNT, .410 OD, BODY BLACK NYLON
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
Plugs, Pins, Jacks and Sockets UNIV HORZ BLK TEST
Test Jack, 2.1Kv, 5A, 1.32 Mm; |Keystone 6056
JACK TEST HORIZ PC UNIVER BLACK
HORIZONTAL TEST JACK; For Use With:-; Current Rating:5A; Mounting Hole Dia:1.32mm; Operating Voltage:2.1kV; Insulator Colour:Black; Product Range:-; Colour:Black; Connector Mounting:PCB Mount; Contact Material:Beryllium Copper

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO