Keystone 5044

ALICLIP; Connector Type: Alligator Clip; ; ALICLIP; Connector Type: Alligator Clip; Jaw Opening Max: 8mm
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5044.

IHS

Datasheet1 page11 years ago

Keystone

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-5.35%

CAD Models

Download Keystone 5044 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Tenma21-570
IC Clip (Black); No. of Contacts:1Contacts; Pitch Spacing:-; Contact Plating:-; Product Range:- 38C8838

Descriptions

Descriptions of Keystone 5044 provided by its distributors.

ALICLIP; Connector Type:Alligator Clip;; ALICLIP; Connector Type:Alligator Clip; Jaw Opening Max:8mm
Conn Alligator Clip 1 POS Solder ST Cable Mount 1 Port
Alligator Clip-Large w/o Insulator
Clip; Alligator; Large; Contents: (1) Banana Plug
Test Clips LARGE ALLG CLIP 1.968 NO INSL COLOR
NONE INSULATED LARGE ALLIGATOR
GATOR CLIP STEEL NON-INSULATED

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO