Keystone 5040

Steel Nickel Plate With Black Vinyl Insulator Alligator Clip
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 5040.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet1 page20 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
-15.33%

CAD Models

Download Keystone 5040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Keystone 5040 provided by its distributors.

Steel Nickel Plate With Black Vinyl Insulator Alligator Clip
Conn Alligator Clip 1 POS Solder ST Cable Mount 1 Port
Test Connectors, Probes & Testleads ALLIGATOR MED BLK
BLACK INSULATED MEDIUM ALLIGAT
ALLIGATOR CLIP (BLACK INSULATO
ALLIGATOR CLIP, MEDIUM, 8.6MM, BLACK; Co; ALLIGATOR CLIP, MEDIUM, 8.6MM, BLACK; Connector Type:Alligator Clip; Current Rating:-; Jaw Opening Max:8.6mm; Insulator Colour:Black; Product Range:-
Alligator Clip, Medium, 8.6Mm, Black; Conector, Tipo:Alligator Clip; Apertura Máxima De La Mordaza:8.6Mm; Intensidad Nominal:-; Aislante, Color:Negro |Keystone 5040

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO