Keystone 4628

Fuse Holder, Thm, Slim Line, 1 Fuse, Fuse Size 5MM, 5 A, Nyl/brass-tin, UL94V-0
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4628.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page26 years ago
Datasheet1 page22 years ago
Datasheet1 page11 years ago
Datasheet2 pages21 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.14%

CAD Models

Download Keystone 4628 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginItaly
Introduction Date2008-01-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 4628 provided by its distributors.

FUSE HOLDER, THM, SLIM LINE, 1 FUSE, FUSE SIZE 5MM, 5 A, NYL/BRASS-TIN, UL94V-0
250 VAC 5 A 5 x 20 mm Panel Mount Fuse Holder
FUSE HOLDER, 5 X 20MM, THT, 5A; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:5A; Fuse Size Held:5mm x 20mm; Holder Terminals:Through Hole; No. of Fuses:1Fuses; Product Range:-; Voltage Rating VAC:250V; Voltage Ra
Fuse Holder, 5 X 20Mm, Tht, 5A; Voltage Rating Vdc:-; Voltage Rating Vac:250V; Fusible, Intensidad:5A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Agujero Pasante; Núm. De Fusibles:1; Rango De Producto:- |Keystone 4628

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4628.