Keystone 4527

Low Profile 5 mm 5 A 250 VAC Fuse Holder
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4527.

Newark

Datasheet1 page13 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-1.21%

CAD Models

Download Keystone 4527 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Keystone 4527 provided by its distributors.

Low Profile 5 mm 5 A 250 VAC Fuse Holder
FUSE HOLDER, 5 X 20MM, PCB MOUNT; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:5A; Fuse Size Held:5mm x 20mm; Holder Terminals:Through Hole; No. of Fuses:1Fuses; Product Range:-; Voltage Rating VAC:250V; Voltage
Fuse Holder, 5 X 20Mm, Pcb Mount; Voltage Rating Vdc:-; Voltage Rating Vac:250V; Fusible, Intensidad:5A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Agujero Pasante; Núm. De Fusibles:1; Rango De Producto:- |Keystone 4527

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO