Keystone 4093

Binding Post Standard Hex Head 30 A 1000 VAC Brass Per ASTM-B16 Nylon Red
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 4093.

IHS

Datasheet1 page12 years ago

Keystone

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+98.45%

CAD Models

Download Keystone 4093 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 4093 provided by its distributors.

BINDING POST STANDARD HEX HEAD 30 A 1000 VAC BRASS PER ASTM-B16 NYLON RED
Hex Head Binding Post 10-32 Thread Red
Conn Binding Post 1 POS Screw ST Panel Mount 1 Port
Plugs, Pins, Jacks and Sockets BINDING POST RED
BINDING POST; Current Rating:30A; Voltag; BINDING POST; Current Rating:30A; Voltage Rating:1kV; Contact Plating:Nickel; Contact Material:Brass; Connector Color:Red; Connector Mounting:Panel

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO