Keystone 3587

Holder; Fuse; 2 in 1 Auto Blade; 500VAC; 20A; SMD/SMT Tab Terminal; Nylon 4/6 Holder; Black
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3587.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.66%

CAD Models

Download Keystone 3587 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 3587 provided by its distributors.

Holder; Fuse; 2 in 1 Auto Blade; 500VAC; 20A; SMD/SMT Tab Terminal; Nylon 4/6 Holder; Black
AUTO FUSE HOLDER, SMT, 1 FUSE, 20AMP, HI-TEMP NYLON UL94V-0, BRASS/TIN
Fuse Holder 20A 500VAC Surface Mount Solder Pad Bulk Automotive
FUSE HOLDER, AUTO BLADE, SMT; Fuse Holder Type:Automotive Blade Fuse Holder; Fuse Current:20A; Fuse Size Held:ATC, ATM-LP, ATO; Holder Terminals:Surface Mount; No. of Fuses:1Fuses; Product Range:AUTO Series; Voltage Rati
Fuse Holder, Auto Blade, Smt; Voltage Rating Vdc:-; Voltage Rating Vac:500V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Portafusible De Tipo Cuchilla Para Automoción; Soporte, Terminales:Montaje Superficial; Núm. De Fusibles:1 |Keystone 3587

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO