Keystone 3568

Holder; Fuse; Auto Blade; Mini; 500VAC; 30A; PC Pin Terminal; Nylon 4/6 Holder; Black
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3568.

Upverter

Datasheet1 page7 years ago

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+31.67%

CAD Models

Download Keystone 3568 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 3568 provided by its distributors.

Holder; Fuse; Auto Blade; Mini; 500VAC; 30A; PC Pin Terminal; Nylon 4/6 Holder; Black
Fuse holder; current rating 30A; for Mini 297, 997 series/Bussmann ATM; black; THT
AUTO FUSE HOLDER, MINI, THM, 1 FUSE, 30AMP, HI-TEMP NYLON, UL94V-0, BRASS/TIN
THM-Vertical Entry Mini Auto Blade Fuse Holder
Blade Holder, 30A, DIP, Through Hole, 16mm(L) × 7.37mm(H)
Fuse Holder 20A 500VAC Through Hole PC Pin Automotive
997 Series 0.016 (0.41) Thick Brass Tin Nickel Plate Mini Fuse Holder
FUSE HOLDER, 0.8 X 2.8MM, PCB MOUNT; Fuse Holder Type: Automotive Blade Fuse Holder; Fuse Current: 30A; Fuse Size Held: 0.11" x 0.032", 2.8mm x 0.8mm; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: - 22M2
Fuse Holder, 0.8 X 2.8Mm, Pcb Mount; Voltage Rating Vdc:-; Voltage Rating Vac:500V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Portafusible De Tipo Cuchilla Para Automoción; Soporte, Terminales:Agujero Pasante |Keystone 3568

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO