Keystone 3557-2

Auto blade fuse holder; insulated; for 5.2x0.64mm standard blade fuses; THT
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3557-2.

Upverter

Datasheet1 page11 years ago

element14 APAC

Future Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-26.45%

CAD Models

Download Keystone 3557-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.30.80.00
Introduction Date2013-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 3557-2 provided by its distributors.

Auto blade fuse holder; insulated; for 5.2x0.64mm standard blade fuses; THT
FUSE HOLDER, AUTO, 2 IN1 BLADE, THM, 1 FUSE, VERTICAL, 30 AMPS
Fuse Holder 20A 500VAC Through Hole PC Pin Automotive
FUSE HOLDER, 0.8X2.8MM, PCB MOUNT; Fuse Holder Type: Automotive Blade Fuse Holder; Fuse Current: 30A; Fuse Size Held: ATC, ATM, ATO, MINI; Holder Terminals: Through Hole; No. of Fuses: 1Fuses; Product Range: -; Voltage Rating
Fuse Holder, Auto Blade, 0.8 X 2.8Mm, Pcb Mount; Voltage Rating Vdc:-; Voltage Rating Vac:500V; Fusible, Intensidad:20A; Fusible, Tipo De Soporte:Portafusible De Tipo Cuchilla Para Automoción; Soporte, Terminales:Agujero Pasante |Keystone 3557-2

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3557-2.