Keystone 3539

Holder; Fuse; 3AG Fuse; 500VAC; 15A; Solder Lug Terminal; 4P; Rivet Mount; Black Phenolic
$ 4.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3539.

element14 APAC

Datasheet1 page13 years ago

Sager Electronics

Mouser

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-1.01%

CAD Models

Download Keystone 3539 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 3539 provided by its distributors.

Holder; Fuse; 3AG Fuse; 500VAC; 15A; Solder Lug Terminal; 4P; Rivet Mount; Black Phenolic
Phenolic Base Holder for 4 3AG Fuses
Fuse Holder 4X3AG FUSE 4 FUSES H OLDER
FUSE HOLDER, 6.3 X 32MM, SCREW MOUNT; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 15A; Fuse Size Held: 1/4" x 1.1/4", 6.3mm x 32mm; Holder Terminals: Screw; No. of Fuses: 4Fuses; Product Range: -; Voltage Rating VAC: 500V
Fuse Clips and Holders 4X3AG FUSE HLDR 4 FUSES
FUSE BLOCK CART 500V 15A CHASSIS
FUSEHOLDER, FUSE BLOCK, 500V, 15A, 3AG;
4X3AG PHENOLIC RIVET TYPE FUSE
4-Pin, No Rating, 15A, Bracket Mount

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO