Keystone 3529

Fuse Clip, Str. Pc Leg, End Stops, Thm, 15 A, 1 Cell, Fuse Size 1AG, 3AG, 7AG
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3529.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page23 years ago
Datasheet1 page11 years ago
Datasheet4 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.25%

CAD Models

Download Keystone 3529 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2012-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 3529 provided by its distributors.

FUSE CLIP, STR. PC LEG, END STOPS, THM, 15 A, 1 CELL, FUSE SIZE 1AG, 3AG, 7AG
Straight PC Leg Fuse Clip-w/end stops
Clip Cartridge 15A Through hole mounting 7.1mm(Length)*8.3mm(height)
Fuse Clips and Holders PC FUSE CLIP .25
Fuse Clip 15A Through Hole Pin
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Fuseholder, Clip, Pcb Mount, 15A, 6.4Mm; |Keystone 3529
15 A 1/4 Dia (6.35mm) Brass Tin Plated Clip Fuseholder"
Midget Fuse Clip Tin Plate Brass
6.35 DIA. STRAIGHT PC LEGS FUS

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO