Keystone 3522-2

Keystone PCB Fixed fuse holder, size 5.2 x 0.64mm, 20A, PCB install
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3522-2.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page23 years ago
Datasheet1 page20 years ago
Datasheet1 page11 years ago
Datasheet2 pages21 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+67.15%

CAD Models

Download Keystone 3522-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Keystone 3522-2 provided by its distributors.

Keystone PCB Fixed fuse holder, size 5.2 x 0.64mm, 20A, PCB install
Auto blade fuse holder; 5.2x0.64mm; for standard blade fuses; THT
FUSE HOLDER, AUTO BLADE, THM, VERTICAL, 1 CELL, FUSE SIZE STD., 20 A
Vertical Entry Standard Auto Blade Fuse Holder
FUSE CLIP BLADE 500V 20A PCB / Fuse Block 20 A 500V 1 Circuit Blade Through Hole
FUSE HOLDER, 0.64 X 5.2MM, PCB, 30A,500V; Fuse Holder Type:Automotive Blade Fuse Clip; Fuse Current:-; Fuse Size Held:0.205" x 0.025", 5.2mm x 0.64mm; Holder Terminals:Through Hole; No. of Fuses:1Fuses; Product Range:- 9
Fuse Holder, 0.64 X 5.2Mm, Pcb, 30A,500V; Voltage Rating Vdc:-; Voltage Rating Vac:500V; Fusible, Intensidad:-; Fusible, Tipo De Soporte:Pinza Para El Fusible De Tipo Cuchilla Para Automoción; Soporte, Terminales:Agujero Pasante |Keystone 3522-2

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3522-2.