What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 3469

Clear Hole Spacer Aluminum Clear Iridite 0.14 in. Hole x 0.14 in. Hole
$ 1.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3469.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.98%

Related Parts

Keystone3464
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3403
Spacer Round 3.66mm-ID 6.35mm-OD 3.175mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3465
Spacer Round 3.66mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 3469 provided by its distributors.

Clear Hole Spacer Aluminum Clear Iridite 0.14 in. Hole x 0.14 in. Hole
SPACER,1/4 ROUND,1.500 LENGTH, HOLE SIZE #6,ALUM/CLEAR IRIDITE
SPACER, ROUND, ALUMINIUM, 38.1MM
Spacers and Standoffs RD ALUM 6 X 1.50
Spacer, Round Al 6.4Mm X 38.1Mm; Spacer Type:Round; Spacer Material:Aluminium; Outer Diameter:6.35Mm; Inner Diameter:3.556Mm; Overall Length:38.1Mm; Product Range:-; Body Diameter:6.4Mm; Bore Size:3.5Mm; Spacing Height:1.5" Rohs Compliant: Yes |Keystone 3469

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO