Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 3358

Washer Flat 3.05mm-ID 0.12in-ID 6.4mm-OD 0.25in-OD 1.57mm-THK 0.062in-THK Nylon 6/6
$ 0.032

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3358.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.80%

Related Parts

Keystone345
Washer Flat 3.05mm-ID 0.12in-ID 6.4mm-OD 0.25in-OD 1.19mm-THK 0.047in-THK Nylon
Keystone3357
Washer; Flat; 0.250 in. Outside Diameter; No. 2; Nylon 6/6
Keystone3198
Washer Flat 3.05mm-ID 0.12in-ID 7.9mm-OD 0.312in-OD 1.57mm-THK 0.062in-THK Nylon

Descriptions

Descriptions of Keystone 3358 provided by its distributors.

Washer Flat 3.05mm-ID 0.12in-ID 6.4mm-OD 0.25in-OD 1.57mm-THK 0.062in-THK Nylon 6/6
Washer; Flat; 0.250 in. Outside Diameter; No. 4; Nylon 6/6
Ø 0.25 inch OD Nylon Strong and Durable .062 inch Thickness Flat Washer
WASHER, FLAT, .120 ID, .250 OD, .062 THICK, NYLON
Screws & Fasteners .062 #4 NYLON WASHER
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
ER - Washer; Nylon; 0.12; 0.25
RS APAC
Fasteners, Nylon Washer; Internal Diameter:3.05Mm; External Diameter:6.35Mm; Fastener Material:Nylon (Polyamide); Thread Size - Metric:M2.5; Product Range:-; Inner Diameter:0.12"; Material:Nylon; Screw Size Accepted:#4 Rohs Compliant: Yes |Keystone 3358

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO