Keystone 3165

Washer; Flat; .373 Od; .171 Id; .047 Thickness; Fibre
$ 0.045

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3165.

Keystone

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-21

Related Parts

Keystone3372
Flat Washer 4.34mm-ID 0.171in-ID 9.5mm-OD 0.375in-OD 1.57mm-THK 0.062in-THK Fiber
Keystone3161
Washer; Flat; 0.373 in. Outside Diameter; No. 6; Fiber
Keystone3124
Washer; Flat; 0.312 in. Outside Diameter; No. 8; Fiber

Descriptions

Descriptions of Keystone 3165 provided by its distributors.

WASHER; FLAT; .373 OD; .171 ID; .047 THICKNESS; FIBRE
Screws & Fasteners .375 Flat Fibre Wshr .047 Width, #8
Washer; |Keystone 3165
WASHER FLAT #8 FIBRE

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO