Keystone 3119

Fasteners, Fiber Washer; Internal Diamet |Keystone 3119
$ 0.024

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3119.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

Farnell

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.37%

CAD Models

Download Keystone 3119 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2013-04-16

Related Parts

Keystone3159
Washer; Flat; 0.250 in. Outside Diameter; No. 6; Fiber
Keystone3116
Washer Flat 3.05mm-ID 0.12in-ID 6.4mm-OD 0.25in-OD 0.81mm-THK 0.032in-THK Fiber
Keystone3112
Washer; Flat; 0.250 in. Outside Diameter; No. 2; Fiber

Descriptions

Descriptions of Keystone 3119 provided by its distributors.

Fasteners, Fiber Washer; Internal Diamet |Keystone 3119
Washer; Flat; 0.250 in. Outside Diameter; No. 6; Fiber
Washer Flat 3.56mm-ID 6.4mm-OD 0.81mm-THK Fiber
WASHER, FLAT, .140 ID, .250 OD, .032 THICK, FIBRE
Fiber Ø 0.25 x 0.032 inch Flat Washer
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Fasteners, Fiber Washer; External Diameter:6.35mm; Fastener Material:Fibre; Thread Size - Imperial:6; Inner Diameter Nominal:.140"; Material:Fibre; Outer Diameter:.250"; Outer Diameter:.250"; Screw Size Accepted:#6; Thickness:0.032"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO