Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 3114

Washer Flat 2.49mm-ID 4.8mm-OD 0.81mm-THK Nylon Automotive
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3114.

Newark

Datasheet1 page13 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.49%

CAD Models

Download Keystone 3114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-12-10
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Keystone3151
Washer; Flat; 0.187 in. Outside Diameter; No. 2; Nylon 6/6
Keystone3115
Washer; Flat; 0.312 in. Outside Diameter; No. 2; Nylon 6/6
Keystone340
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6

Descriptions

Descriptions of Keystone 3114 provided by its distributors.

Washer Flat 2.49mm-ID 4.8mm-OD 0.81mm-THK Nylon Automotive
Washer; Flat; 0.187 in. Outside Diameter; No. 2; Nylon 6/6
Fasteners, Nylon Washer; Internal Diamet |Keystone 3114
WASHER, FLAT, .098 ID, .187 OD, .032 THICK, NYLON 6/6
Fasteners, Nylon Washer; Internal Diameter:2.49mm; External Diameter:4.75mm; Fastener Material:Nylon; Thread Size - Imperial:2; Inner Diameter Nominal:.098"; Material:Nylon; Outer Diameter:.187"; Outer Diameter:.187"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO