Keystone 3111

Flat Washer 2.49mm-ID 0.098in-ID 4.8mm-OD 0.187in-OD 0.81mm-THK 0.032in-THK Fiber
$ 0.032

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3111.

element14 APAC

Datasheet1 page13 years ago

element14

TME

Sager Electronics

Newark

Inventory History

3 month trend:
+24.17%

CAD Models

Download Keystone 3111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-12-10

Related Parts

Keystone3113
Fiber Strong and Durable .312 inch Diameter Flat Washer
Keystone3112
FLAT WASHER;#2 HOLE SIZE;FIBRE;.250" ID; .032" THICKNESS
Keystone3366
WASHER; FLAT; .187 OD; .098 ID; .062 THICKNESS; FIBRE

Descriptions

Descriptions of Keystone 3111 provided by its distributors.

Flat Washer 2.49mm-ID 0.098in-ID 4.8mm-OD 0.187in-OD 0.81mm-THK 0.032in-THK Fiber
Fasteners, Fiber Washer; Internal Diamet |Keystone 3111
FLAT WASHER;#2 HOLE SIZE;FIBRE;.187" ID;.032" THICKNESS
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
#2 Thread 0.81mm Flat Fibre Washer
Screws & Fasteners FIBRE WASHER #2
Fasteners, Fiber Washer; Internal Diameter:2.49mm; External Diameter:4.75mm; Fastener Material:Fibre; Thread Size - Imperial:2; Inner Diameter Nominal:.098"; Material:Fibre; Outer Diameter:.187"; Outer Diameter:.187"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO