Keystone 3084

Holder Battery; Coin Battery; 1 Cell; Tab; 0.906 in. Dia. Contact
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3084.

Newark

Datasheet1 page13 years ago
Datasheet1 page13 years ago

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Keystone 3084 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 3084 provided by its distributors.

Holder Battery; Coin Battery; 1 Cell; Tab; 0.906 in. Dia. Contact
Coin Cell Battery Holders 3004 matte Tin Coin Cell Retainer
BATTERY CONTACT, POSITION, 23MM CELL, SURFACE MT
Mini Aluminum Heat Sink For Raspberry Pi; |Keystone 3084
SMT Holder for 23mm Cell-Matte Tin Plate
BATT RETAINER COIN 23MM 1CEL SMD
BATTERY CONTACT, POS, 23MM CELL, SURFACE MT; Battery Sizes Accepted:Coin Cell - 23mm; No. of Batteries:2; Battery Terminals:SMD; Accessory Type:Coin Cell Retainer Contact; Contact Material:Phosphor Bronze; Contact Plating:Tin

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO