Keystone 3034TR

Coin Cell Battery Holders COIN CELL RETAINER T APE/REEL 500PC
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3034TR.

Upverter

Datasheet2 pages8 years ago

Keystone

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-19.94%

CAD Models

Download Keystone 3034TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Keystone 3034TR provided by its distributors.

Coin Cell Battery Holders COIN CELL RETAINER T APE/REEL 500PC
Battery holder; positive; ultra low profile; BR2016, DL2020, CR2025, CR2032; cell size 20mm; SMT
Holder Battery; Coin Battery; 1 Cell; Tab; 0.787 in. Dia.
Battery Holder, Coin Cell, 1 Cell, Ø20.0mm (2020/2025/2032), PCB Mount, Fixed Mount, SMD, 23.1mm L × 4.06mm H
Battery Retainer 1 Cells Phosphor Bronze T/R
SMT Holder for 20mm Cell-Tin Nickel Plate on T&R
Phosphor Bronze Nickel Plated Coin Cell Retainer
BATTERY CONTACT, COIN CELL, 20MM;
BATT RETAINER COIN 20MM 1CEL SMD
BATTERY CONTACT, COIN CELL, 20MM; Battery Sizes Accepted: Coin Cell - 20mm; Battery Terminals: SMD; Contact Material: Phosphor Bronze; Contact Plating: Nickel Plated Contacts; Product Range: - 06W4573

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3034 TR