Keystone 3034

Retainer 1 Button cell Ø20.0mm 2020,2025,2032 PCBinstall,SMD mount 4.06mm(height)
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3034.

Upverter

Datasheet1 page7 years ago

Keystone

element14 APAC

Farnell

TME

Inventory History

3 month trend:
+33.80%

CAD Models

Download Keystone 3034 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Keystone 3034 provided by its distributors.

Retainer 1 Button cell Ø20.0mm 2020,2025,2032 PCBinstall,SMD mount 4.06mm(height)
Battery Retainer 1 Cells Phosphor Bronze Bulk
Coin Cell Battery Holders COIN CELL RETAINER
SMT Holder for 20mm Cell-Tin Nickel Plate
Phosphor Bronze Nickel Plated Coin Cell Retainer
BATT RETAINER COIN 20MM 1CEL SMD
BATTERY CONTACT, COIN CELL, 20MM; Battery Sizes Accepted:Coin Cell - 20mm; No. of Batteries:1; Product Range:-; Battery Terminals:SMD; Contact Material:Phosphor Bronze; Contact Plating:Nickel Plated Contacts RoHS Compliant: Yes

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3034.