Keystone 3000

Battery holder; positive; CR1216, BR1220, CL1225, SR1120, D381, 391, 191; cell size 12mm; SMT
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 3000.

Upverter

Datasheet1 page8 years ago

Future Electronics

element14 APAC

SOS electronic

element14

Inventory History

3 month trend:
+9.54%

CAD Models

Download Keystone 3000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Keystone 3000 provided by its distributors.

Battery holder; positive; CR1216, BR1220, CL1225, SR1120, D381, 391, 191; cell size 12mm; SMT
BATT RETAINER COIN 12MM 1CEL SMD / Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 12 mm Cell
BATTERY SMD RETAINER; Battery Sizes Accepted: Coin Cell - 12mm; Battery Terminals: SMD; Contact Material: Phosphor Bronze; Contact Plating: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Battery Holder Mount: SMD; No. of Bat
Retainer Contact, 12Mm Coin Cell, Smd; Tamaños De Batería Aceptados:Pila De Botón De 12Mm; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Níquel; Terminales De La Batería:Montaje Superficial (Smd); Altura:0.125" |Keystone 3000

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3000.