What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 25501

Nylon 6/6 Ø5 mm M3 x 0.5 Thread Male/Female HEX Standoff
$ 0.376

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 25501.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Future Electronics

Mouser

Inventory History

3 month trend:
-100%

Related Parts

Keystone25502
METRIC NYLON STANDOFF MALE/FEMALE | Keystone Electronics 25502
Keystone25505
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 8mm-LG 20mm Nylon 6/6
Keystone25504
METRIC NYLON STANDOFF MALE/FEMALE | Keystone Electronics 25504

Descriptions

Descriptions of Keystone 25501 provided by its distributors.

Nylon 6/6 Ø5 mm M3 x 0.5 Thread Male/Female HEX Standoff
Metric Nylon Standoff Male/Female |Keystone 25501
STANDOFF HEX M3 THR NYLON 10MM
Standoffs & Spacers 5.0 HEX 10.0mm NYLON

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO