Keystone 2448

Stainless Steel Socket Shoulder Screw 6-32 Thread
$ 0.992

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2448.

TME

Datasheet1 page18 years ago

DigiKey

Supply Chain

Country of OriginMainland China

Related Parts

Keystone2416
CAPTIVE SCREW, STAINLESS STEEL, SLOTTED HEAD,.281 DIA., LENGTH .593, 6-32 THREAD
Keystone2417
CAPTIVE SCREW,.656" LONG,6-32 THREAD,.281" DIAMETER, SLOTTED DRIVE, STAINLESS
Keystone2449
SHOULDER SCREW; HEX SOCKET; 6-32 THREAD; .625 L; OD .281; SS

Descriptions

Descriptions of Keystone 2448 provided by its distributors.

Stainless Steel Socket Shoulder Screw 6-32 Thread
Screw Shoulder; No. 6-32 Thread Size; 0.687 in. Long
PANEL SCREW; SOCKET SHOULDER; 6-32 THRD; DRIVE DIA .312
Captive, Thumb, Shoulder and Jack Screws 6-32 .500 SOCKET
SHLDR SCREW RND HEAD HEX #6-32
Screws & Fasteners 6-32 .500 SOCKET

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO