Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 24347

MALE/FEMALE ALUMINUM STANDOFF (METRIC) | Keystone Electronics 24347

$ 0.483

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24347.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-70.92%

CAD Models

Download Keystone 24347 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone24344
MALE/FEMALE ALUMINUM STANDOFF (METRIC) | Keystone Electronics 24344
Keystone24346
Standoff Hex M/F M3 X 0.5-THD 5.5mm-A/F 8mm-LG Aluminum ASTM B211 Clear Iridite
Keystone24341
STANDOFF, METRIC HEX MALE FEMALE, ALUMINUM CLEAR IRIDITE, M3X8MM THREAD, 20MM L

Descriptions

Descriptions of Keystone 24347 provided by its distributors.

MALE/FEMALE ALUMINUM STANDOFF (METRIC) | Keystone Electronics 24347
Aluminum 5.5mm Hex M-F Standoff
Standoffs & Spacers 5.5 HEX 20.0mm ALUM
M3 MALEFEMALE ALUMINUM STANDOF

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO