Keystone 24286

Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 4mm-LG Stainless Steel ASTM A581/A582
$ 1.184

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 24286.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.18%

CAD Models

Download Keystone 24286 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2008-04-09

Related Parts

Keystone24284
STANDOFF, 4.5MM HEX, M-F, THREADED M2.5, LENGTH 12MM, STAINLESS STEEL
Keystone24285
STANDOFF, 4.5MM HEX, M-F, THREADED M2.5, LENGTH 15MM, STAINLESS STEEL
Keystone24283
STANDOFF, 4.5MM HEX, M-F, THREADED M2.5, LENGTH 10MM, STAINLESS STEEL

Descriptions

Descriptions of Keystone 24286 provided by its distributors.

Standoff Hex M/F M2.5 X 0.45-THD 4.5mm-A/F 4mm-LG Stainless Steel ASTM A581/A582
Stainless Steel 4.5mm Hex M-F Standoff
Metric Threaded Standoff-Stainless Steel; |Keystone 24286
HEX STANDOFF M2.5X0.45 SS 18MM
Standoffs & Spacers 4.5 HEX 18.0mm SS
M2.5 MALEFEMALE STAINLESS STAN
M2.5 MALE/FEMALE STAINLESS STA

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO