Keystone 2419

Captive Screw; Slotted Head; Style 6; Thread 8-32; .718 L: Stainless Steel
$ 2.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2419.

Keystone

Datasheet1 page13 years ago

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-0.99%

Supply Chain

Country of OriginMainland China

Related Parts

Keystone2420
CAPTIVE SCREW,.781" LONG,8-32 THREAD,.312" DIAMETER, SLOTTED DRIVE, STAINLESS
Keystone2418
CAPTIVE SCREW; SLOTTED HEAD; STYLE 6; THREAD 8-32; .656 L: STAINLESS STEEL
Keystone2435
Stainless Steel Slotted Shoulder Screw 8-32 Thread

Descriptions

Descriptions of Keystone 2419 provided by its distributors.

CAPTIVE SCREW; SLOTTED HEAD; STYLE 6; THREAD 8-32; .718 L: STAINLESS STEEL
Captive, Thumb, Shoulder and Jack Screws 8-32 .718 CAP SCRW
Captive Screw 8-32 x 0.718 inches
SHLDR SCREW CHEESE SLOTTED #8-32
CAPTIVE SCREW 8-32 .718 LENGTH

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO