Keystone 2413

Screw Captive Fillister-HD Slot 4-40-THD 4.75mm-LG Stainless Steel ASTM A581/A582
$ 1.12

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2413.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page11 years ago
Datasheet2 pages20 years ago

TME

DigiKey

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.94%

CAD Models

Download Keystone 2413 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China

Related Parts

Keystone2443
Stainless Steel Socket Shoulder Screw 4-40 Thread
Keystone2414
CAPTIVE SCREW; SLOTTED HEAD; STYLE 6; THREAD 4-40; .513 L: STAINLESS STEEL
Keystone2441
Stainless Steel Socket Shoulder Screw 4-40 Thread

Descriptions

Descriptions of Keystone 2413 provided by its distributors.

Screw Captive Fillister-HD Slot 4-40-THD 4.75mm-LG Stainless Steel ASTM A581/A582
Stainless Steel Captive Screw 4-40 x .469"
Screw Captive Panel; No. 4-40 Thread Size; 0.469 in. Long
Captive, Thumb, Shoulder and Jack Screws .469 4-40 CAP SCR SS
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
SHLDR SCREW CHEESE SLOTTED #4-40

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO