Keystone 228

Battery Contact Solid Button Spring Steel Nickel Plate Contact A AA CR2 CR123A Cell
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 228.

Future Electronics

Datasheet1 page13 years ago
Datasheet2 pages21 years ago

Farnell

element14 APAC

element14

Jameco

Inventory History

3 month trend:
-18.14%

Supply Chain

Country of OriginUSA
Introduction Date2013-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 228 provided by its distributors.

Battery Contact Solid Button Spring Steel Nickel Plate Contact A AA CR2 CR123A Cell
Battery holder; button contact; AA, CR2, A, 17500, 18350, 18650; snap-on
Cylindrical Battery Contacts, Clips, Holders & Springs Battery CLIP AA
BATTERY CONTACT, A / AA TYPE; Battery Sizes Accepted: AA, A; Battery Terminals: Snap Contact; Contact Material: Steel; Contact Plating: Nickel Plated Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Batt
Battery Contact; Tamaños De Batería Aceptados:Aa, A; Contacto, Material:Acero; Contacto, Chapado:Níquel; Terminales De La Batería:Contacto Instantáneo; Altura:0.450"; Anchura:0.312"; Material Del Cuerpo:Spring Steel |Keystone 228

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 228.