Keystone 2271-2

Standoff, 3/8 Hex, Female, Swage Nount, Threaded 4-40, Length .187, Brass/nickel
$ 0.452

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2271-2.

Keystone

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-19.21%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-08

Related Parts

Keystone2262-2
STANDOFF, ROUND, SWAGE,3/16" O.D.,1/4" LONG,4-40 THREAD,1/16" PANEL THICKNESS
Keystone2260-2
Standoff Round Swage F 4-40-THD Brass ASTM B16 Nickel QQ-N-290
Keystone2261-2
Standoff, Round, Swage, F 4-40-THD, Brass, ASTM B16, Nickel Plated, QQ-N-290
Hexagonal Female Spacer M2.5 Threaded 5mm A/F 8mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 8mm Length Brass Nickel Plated

Descriptions

Descriptions of Keystone 2271-2 provided by its distributors.

STANDOFF, 3/8 HEX, FEMALE, SWAGE NOUNT, THREADED 4-40, LENGTH .187, BRASS/NICKEL
Brass 3/16 Hex Swage Standoff
Spacers and Standoffs SPACER
Spacer; |Keystone 2271-2
4-40 HEX SWAGE THRD STNDOFF
Customer Item

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO