Keystone 2052

Panel; Enclosure Cover; Glossy Phenolic; Black; 3.99 in. Height x 4.74 in. Width Panel; 716 Instrument Case
$ 7.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2052.

Keystone

Datasheet1 page13 years ago

IHS

Sager Electronics

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Keystone 2052 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1598PLBBK
Hardware - Acrylonitrile Butadiene Styrene End Panels For 1598B Enclosures, 2-Pack
Hammond1598PLCBK
Acrylonitrile Butadiene Styrene Instrument Enclosures-Clam Shell Body W/ End Panels
Hammond1598PLBBBK
Hardware Plastic End Panels For 1598Bb Enclosures 2-Pack
Keystone2043
Panel; Enclosure Cover; Glossy Phenolic; Black; 2.91 in. Height x 5.67 in. Width Panel; 700 Instrument Case
Keystone2042
Panel; Enclosure Cover; Glossy Phenolic; Black; 2.65 in. Height x 3.78 in. Width Panel; 705 Instrument Case
Keystone2050
Enclosures, Boxes, & Cases Phenolic cover panel for 715 case

Descriptions

Descriptions of Keystone 2052 provided by its distributors.

Panel; Enclosure Cover; Glossy Phenolic; Black; 3.99 in. Height x 4.74 in. Width Panel; 716 Instrument Case
Enclosures, Boxes, & Cases PHENOLIC PANEL
COVER, PHENOLIC, COVER PANEL,4.74" BY 3.99"
EMI/EMD/EMC Protections
Hardware PHENOLIC PANEL
Panel; |Keystone 2052
PANEL PHENOLIC .062 THICK
PHENOLIC COVER PANEL
Alum Cover Panel

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO