Keystone 2027

Standoff, 3/16 Hex Female, Threaded (4-40), Length .500, Alum/clear Iridite
$ 0.285

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 2027.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page11 years ago

IHS

TME

element14

Newark

Inventory History

3 month trend:
+78.41%

CAD Models

Download Keystone 2027 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Related Parts

Keystone1893
STANDOFF, 3/16 HEX FEMALE, THREADED (4-40), LENGTH .500, ALUM/CLEAR IRRIDITE
Keystone2028
STANDOFF, 3/16 HEX FEMALE, THREADED (4-40), LENGTH .625, ALUM/CLEAR IRIDITE
Keystone2026
STANDOFF, 3/16 HEX FEMALE, THREADED (4-40), LENGTH .375, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 2027 provided by its distributors.

STANDOFF, 3/16 HEX FEMALE, THREADED (4-40), LENGTH .500, ALUM/CLEAR IRIDITE
2027 Series Ø 0.187 Inch 0.5 inch Length Iridite Round Aluminum Standoff
ER - Standoff; #4-40; 0.500 in
RS APAC
STANDOFF RND 4-40THR .500"L ALUM
ROUND STANDOFF #4-40 ALUM 1/2"
Spacers and Standoffs RND .187X.500 ALUM
Standoff; Wire Diameter:4.75mm; Thread S; Standoff; Wire Diameter:4.75mm; Thread Size - Imperial:4-40; Spacer Material:Aluminium; Body Diameter:0.187"; Overall Length:12.7mm; Spacer Plating:Iridite; Spacing Height:0.5"; Thread Length:6.4mm

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO