Keystone 1921B

Standoff, 1/4 Hex, Female, Threaded 4-40, Length .500, Stainless Steel
$ 0.709

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1921B.

Farnell

Datasheet1 page13 years ago

Sager Electronics

DigiKey

Future Electronics

Newark

Inventory History

3 month trend:
-12.87%

CAD Models

Download Keystone 1921B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone1922B
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, STAINLESS STEEL
Keystone1921A
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .250, STAINLESS STEEL
Keystone1923B
Standoff Hex F/F 8-32-THD 6.35mm-A/F Stainless Steel ASTM A581/A582

Descriptions

Descriptions of Keystone 1921B provided by its distributors.

STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .500, STAINLESS STEEL
Standoff, Hex-Female, Steel, 12.7Mm/4-40; |Keystone 1921B
Standoff Hex F/F 4-40-THD 6.3mm A/F Stainless Steel
Slim line .250 Long Lock In Insulated PC Spacer
Spacers and Standoffs 4-40 .500 HEX STDOFF
4-40 HEX STAINLESS STEEL FEMAL
STANDOFF, HEX-FEMALE, STEEL, 12.7MM/4-40; Standoff Material: Stainless Steel; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Female; Body Length: 12.7mm; Product Range: -; Overall Length: 12.7mm; Exte

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1921B.