What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 1838

Standoff Hex F/F 8-32-THD 6.3mm-A/F Brass ASTM B16 Zinc Clear Chromate
$ 1.866

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1838.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Newark

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2008-01-02

Related Parts

Keystone1884
STANDOFF; 1/4 ROUND; FEMALE; THREADED 6-32; 2.000 L; BRASS/ZINC
Keystone1832
STANDOFF; 1/4 HEX; FEMALE; THREADED 4-40; 2.00 L; BRASS/ZINC
Keystone1639
Standoff Hex F/F 6-32-THD 6.35mm-A/F Brass Zinc Clear Chromate

Descriptions

Descriptions of Keystone 1838 provided by its distributors.

Standoff Hex F/F 8-32-THD 6.3mm-A/F Brass ASTM B16 Zinc Clear Chromate
Spacers and Standoffs HEX .250X2.00 ZBRASS
Spacer/Standoff Hex Brass 6.4Mm X 50.8Mm; Standoff Material:Brass; Thread Size - Metric:-; Thread Size - Imperial:8-32; Standoff Type:Hex Female; Body Length:50.8Mm; Overall Length:50.8Mm; External Width:6.35Mm; Hex Body Size:0.25" Rohs Compliant: Yes |Keystone 1838

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO