What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 1816

Female Standoff Aluminum Clear Iridite 6-32 Female x 6-32 Female 0.875 in. L Spacer
$ 0.423

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1816.

Newark

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+78.40%

Supply Chain

Country of OriginUSA
Introduction Date2008-01-02

Related Parts

Keystone1809
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .875, ALUM/CLEAR IRIDITE
Keystone1828
Female Standoff Aluminum Clear Iridite 8-32 Female x 8-32 Female 0.875 in. L Spacer
Keystone2204
STANDOFF, 1/4 HEX, FEMALE, THREADED 4-40, LENGTH .750, ALUM/CLEAR IRIDITE

Descriptions

Descriptions of Keystone 1816 provided by its distributors.

Female Standoff Aluminum Clear Iridite 6-32 Female x 6-32 Female 0.875 in. L Spacer
Spacer/Standoff, Hex, Al, 6.4Mm X 22.2Mm; Tipo De Distanciador:Hembra Hexagonal; Material Del Distanciador:Aluminio; Longitud Total:22.225Mm; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32; Anchura Externa:6.35Mm |Keystone 1816
Standoff; Thread Size - Imperial:6-32; S; Standoff; Thread Size - Imperial:6-32; Spacer Material:Aluminium; External Width:6.4mm; Body Length:22.225mm; Hex Body Size:0.250"; Overall Length:22.2mm; Spacer Plating:Iridite; Spacing Height:0.875"; Thread Length:22.2mm

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO