Keystone 1448

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
$ 0.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1448.

Mouser

Datasheet1 page26 years ago

TME

Future Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.60%

CAD Models

Download Keystone 1448 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-18

Related Parts

Keystone8190-1
SCREW, BNDING HEAD, SLOTTED/PHILLIPS, 6-32 THREAD, .250 LENGTH, .282 OD, BRASS
Keystone1449
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Keystone1456
Nut Hex 3/8-32-THD 12.7mm-A/F 1in/2in-A/F 0.5in-A/F 2.36mm-THK 0.093in-THK Brass Nickel

Descriptions

Descriptions of Keystone 1448 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Nut Hex 1/4-32-THD 9.53mm-A/F 2.38mm-THK Brass Nickel
PANEL NUT, OD .375, THREADS 1/4-32, BRASS, NICKEL PLATE
Screws & Fasteners HEX NUT 1/4-32

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO