Keystone 1294

BATT HOLDER 9V 1 CELL PC PIN / Battery Holder (Open) 9V 1 Cell PC Pin
$ 1.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1294.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page20 years ago
Datasheet1 page11 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-28.72%

CAD Models

Download Keystone 1294 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Keystone 1294 provided by its distributors.

BATT HOLDER 9V 1 CELL PC PIN / Battery Holder (Open) 9V 1 Cell PC Pin
BATTERY HOLDER PCB, 1 CELL; Battery Sizes Accepted: PP3 (9V); No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Terminals: PCB Pins;
Battery Holder, 9V, Pcb; Tamaños De Batería Aceptados:Pp3 (9V); Núm. De Baterías:1; Contacto, Chapado:Níquel; Contacto, Material:Acero; Material Del Cuerpo:Glass Filled Nylon; Núm. De Contactos:2; Para Usar Con:9V Batteries |Keystone 1294
Battery Holder Type = Holder / Cells = 1 / Suitable for = 9V / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Steel / Contact Plating = Nickel / Body Material = Plastic / Length mm = 53.85 / Width mm = 29.57 / Height mm = 20.32

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1294..