Keystone 1256

Terminal Quick-fit Rivetmount Tab SIZE.250 90DEG Pcb Male Bright Brass
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1256.

IHS

Datasheet1 page7 years ago

Sager Electronics

element14

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-13.95%

CAD Models

Download Keystone 1256 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity42117-2
Terminal, Male Disconnect, 0.25In, Screw; |Te Connectivity Amp 42117-2
TE Connectivity42095-1
TE Connectivity PCB Terminal, Flat Blade, FASTON .250 Series, Male, 6.35mm × 0.81mm
TE Connectivity141879-1
FASTON .250 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 6.35 X 0.81MM
Keystone1257
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE.250 90DEG DUAL TAB PCB MALE
Keystone1261
9.5 x 6.4 x 6.4 mm Bright Brass Rivet Mount Quick-Fit Terminal
Keystone1229
TERMINAL TAB; QUICK-FIT; DUAL; PCB MALE; 90 DEG.; RIVET MOUNT; .250 TAB

Descriptions

Descriptions of Keystone 1256 provided by its distributors.

TERMINAL QUICK-FIT RIVETMOUNT TAB SIZE.250 90DEG PCB MALE BRIGHT BRASS
Quick Fit Terminal, Bright Brass, M, 7.9mm
Term Pcb 6.35Mm X 0.81Mm 0.25" X 0.032"; |Keystone 1256
TERMINAL, MALE DISCONNECT, 0.25IN
TERMINAL QUICK FIT MALE RA .250"
90 6.35 RIVET QUICK-FIT TERMIN
TERMINAL, MALE DISCONNECT, 0.25IN; Conne; TERMINAL, MALE DISCONNECT, 0.25IN; Connector Type:Male Disconnect; Stud/Tab Size:1/4"; Contact Material:Brass; Contact Plating:Tin; Board Thickness:0.032"; Current Rating:15A; External Depth:0.312"; External Height:0.405"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO