What’s new: Find the right parts faster with our redesigned experience

Learn more

Keystone 108-2

Battery Contact, Multi-cell, Cell Size, Universal, Thm, Ss/tin-nickel
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 108-2.

IHS

Datasheet5 pages13 years ago

Future Electronics

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-38.02%

CAD Models

Download Keystone 108-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Keystone 108-2 provided by its distributors.

BATTERY CONTACT, MULTI-CELL, CELL SIZE, UNIVERSAL, THM, SS/TIN-NICKEL
SPRING CONTACT, BATTERY CONTACT; Battery Sizes Accepted: AAAA, AAA, AA, A, N; Battery Terminals: Through Hole; Contact Material: Steel; Contact Plating: Tin Plated Contacts; Product Range: -; Accessory Type: Spring Contact; He
Spring Contact, Battery Contact; Tamaños De Batería Aceptados:Aaaa, Aaa, Aa, A, N; Contacto, Material:Acero; Contacto, Chapado:Estaño; Terminales De La Batería:Agujero Pasante; Altura:0.550"; Anchura:0.343"; Núm. De Baterías:1 |Keystone 108-2

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO