Keystone 108

Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER PC 1/2 AA
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 108.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page19 years ago
Datasheet1 page10 years ago

element14

Sager Electronics

Farnell

TME

Inventory History

3 month trend:
+6.60%

CAD Models

Download Keystone 108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Keystone 108 provided by its distributors.

Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER PC 1/2 AA
BATTERY HOLDER, 1 CELL; Battery Sizes Accepted: 1/2AA; No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Size Code: 1/2AA; Battery Te
Battery Holder, 1/2Aa, Through Hole; Tamaños De Batería Aceptados:1/2Aa; Núm. De Baterías:1; Contacto, Chapado:Estaño; Material Del Cuerpo:Base: Glass Filled Nylon; Terminales De La Batería:Agujero Pasante |Keystone 108
Battery Holder Type = Holder / Cells = 1 / Suitable for = 1/2AA / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Stainless Steel / Contact Plating = Nickel / Body Material = Plastic / Length mm = 34.54 / Width mm = 16.26 / Height mm = 15.24

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 108.