Keystone 1065

PCB Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1065.

IHS

Datasheet1 page11 years ago

Future Electronics

element14

element14 APAC

Mouser

Inventory History

3 month trend:
+40.32%

CAD Models

Download Keystone 1065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Keystone 1065 provided by its distributors.

PCB Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Holder (Open) 1 Button cell Ø20.0mm 2012,2016,2020,2025,2032 PCBinstall,base mount,Through hole mounting 23.32mm(height)
BATTERY HOLDER, 1WAY; Battery Sizes Accepted: Coin Cell - 20mm; No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Coin Cell Holder; Battery Terminals: PCB Pi
Battery Holder 20Mm Coincell Snapin; Tamaños De Batería Aceptados:Pila De Botón De 20Mm; Núm. De Baterías:1; Contacto, Chapado:Estaño; Material Del Cuerpo:Pbt; Para Usar Con:Coin Cell - 20Mm; Terminales De La Batería:Agujero Pasante |Keystone 1065
Battery Holder Type = Holder / Cells = 1 / Suitable for = CR2012 / Suitable for = CR2016 / Suitable for = CR2020 / Suitable for = CR2025 / Suitable for = CR2032 / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Stainless Steel / Contact Plating = Tin-Nickel / Body Material = Plastic / Length mm = 26.42 / Width mm = 6.05 / Height mm = 25.4

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1065..