Keystone 1062

Battery Holder, Heavy Duty, SMT, 2 Coin Cell, 20 Mm, Hi-temp Nylon, UL94V-0, Blk
$ 1.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1062.

Newark

Datasheet1 page11 years ago

Farnell

element14

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.92%

CAD Models

Download Keystone 1062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-10-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Keystone 1062 provided by its distributors.

BATTERY HOLDER, HEAVY DUTY, SMT, 2 COIN CELL, 20 MM, HI-TEMP NYLON, UL94V-0, BLK
BATTERY HOLDER, 2 CELL, 20MM; Battery Sizes Accepted: 2032; No. of Batteries: 2; Battery Holder Mount: SMD; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Terminals: SMD; For Use With: Coi
Battery Holder Type = Holder / Cells = 2 / Suitable for = CR2012 / Suitable for = CR2016 / Suitable for = CR2020 / Suitable for = CR2025 / Suitable for = CR2032 / Termination Type = Solder Tag / Mounting Type = SMD / Contact Material = Steel / Contact Plating = Tin-Nickel / Body Material = Plastic / Length mm = 25.78 / Width mm = 22.76 / Height mm = 10.31

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1062.