Keystone 1061

Battery Holder, Heavy Duty, SMT, Coin Cell, 20 Mm, Hi-temp Nylon, UL94V-0, Black
$ 1.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1061.

element14

Datasheet3 pages21 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-3.32%

CAD Models

Download Keystone 1061 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2015-10-05
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Keystone 1061 provided by its distributors.

BATTERY HOLDER, HEAVY DUTY, SMT, COIN CELL, 20 MM, HI-TEMP NYLON, UL94V-0, BLACK
Holder (Open) 1,2 Button cell Ø20.0mm 2012(2),2016(2),2020(1),2025(1) SMD PCBinstall,base mount,SMD mount 7.37mm(height)
BATTERY HOLDER, 1 CELL, 20MM; Battery Sizes Accepted: 2032; No. of Batteries: 1; Battery Holder Mount: SMD; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Terminals: SMD; For Use With: Coi
Battery Holder, 20Mm Coin Cell, Smd; Tamaños De Batería Aceptados:Pila De Botón De 20Mm; Núm. De Baterías:1; Contacto, Chapado:Estaño; Material Del Cuerpo:Base: Nylon, Stanyl-46; Núm. De Contactos:2; Para Usar Con:Coin Cell - 20Mm |Keystone 1061
Battery Holder Type = Holder / Cells = 1 / Suitable for = CR2012 / Suitable for = CR2016 / Suitable for = CR2020 / Suitable for = CR2025 / Suitable for = CR2032 / Termination Type = Solder Tag / Mounting Type = SMD / Contact Material = Steel / Contact Plating = Tin-Nickel / Body Material = Plastic / Length mm = 25.78 / Width mm = 22.76 / Height mm = 7.37

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO