Keystone 106

Coin Cell Battery Holder (Open) for 20mm Diameter Cells PC Mount
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 106.

Future Electronics

Datasheet1 page13 years ago
Datasheet3 pages21 years ago

Sager Electronics

Jameco (USA)

element14 APAC

Factory Futures

Inventory History

3 month trend:
+63.08%

CAD Models

Download Keystone 106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Keystone 106 provided by its distributors.

Coin Cell Battery Holder (Open) for 20mm Diameter Cells PC Mount
BATTERY HOLDER, 20MM COIN CELL, THD; Battery Sizes Accepted: Coin Cell - 20mm; No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Battery Holder; Battery Siz
Battery Holder, 20Mm Coin Cell, Through Hole; Tamaños De Batería Aceptados:Pila De Botón De 20Mm; Núm. De Baterías:1; Contacto, Chapado:Níquel; Material Del Cuerpo:Black Base Pbt; Terminales De La Batería:Agujero Pasante |Keystone 106
Battery Holder Type = Holder / Cells = 1 / Suitable for = CR2012 / Suitable for = CR2016 / Suitable for = CR2020 / Suitable for = CR2025 / Suitable for = CR2032 / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Stainless Steel / Contact Plating = Tin-Nickel / Body Material = Plastic / Diameter mm = 27.76 / Height mm = 4.95

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106.