Keystone 1028

PCB Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1028.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page20 years ago
Datasheet1 page10 years ago

IHS

element14

Farnell

Newark

Inventory History

3 month trend:
-29.41%

CAD Models

Download Keystone 1028 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Keystone 1028 provided by its distributors.

PCB Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Locking
Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER PC AA
Keystone 1028 Battery Tray 1x AA Holder 59x16x15 mm Through-hole
KEYSTONE PCB MOUNT BATTERY HOLDER FOR 1 (AA), LEAF SPRING CONTACT
Premium Plastic Battery Holder Cover for Single AA Cell
Battery Holder 1Cells AA Size Plastic
Battery Holder AA 1 Cell PC Pin PBT
BATTERY HOLDER, 1 CELL, AA; Battery Sizes Accepted: AA; No. of Batteries: 1; Battery Holder Mount: Through Hole; Product Range: -; SVHC: No SVHC (15-Jan-2019); Battery Terminals: PCB Pins
Battery Holder, Aa, Through Hole; Tamaños De Batería Aceptados:Aa; Núm. De Baterías:1; Contacto, Chapado:Estaño; Material Del Cuerpo:Base: Glass Filled Nylon; Terminales De La Batería:Agujero Pasante; Tipo De Accesorio:Battery Holder |Keystone 1028

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1028.