Descriptions of Keysight Technologies U1211A provided by its distributors.
AC CLAMP METER, 1000A; DMM Type:Handheld; Voltage Measuring Range DC:400V to 1000V; Voltage Measuring Range AC:400V to 1000V; Current Measuring Range AC:40A to 1000A; Resistance Measuring Range:400kohm to 4kohm; Frequency Measuring Range:99.99Hz to 999.9kHz; Capacitance Measuring Range:400µF to 4000µF; No. of Digits / Alpha:4; DMM Response Type:True RMS; DMM Functions:AC Current; Ranging:Manual; Display Count:4100; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); Current Range AC:40A to 1000A; No. of Digits / Alpha:4
AGILENT TECHNOLOGIES U1211A Digital Clamp Meter, 1000A. More details: Clamp Meter, Digital, Clamp Meter Jaw Style Clamp On, Max. AC Amps 1000, Max. DC Amps 1000, Max. AC Volts 1000, Max. DC Volts 1000, Max. Ohms 4000, Jaw Capacity 2 In., Counts 4100, Battery Type 9V, Safety Rating CAT IV 600V, CAT III 1000V, Calibration Certificate NIST, AC Response TRMS, Audible Continuity Yes, Capacitance 4000uF, Frequency Counter 99.99 Hz to 999.9 kHz, Peak Hold Yes, Bar Graph Yes, Display LCD, Includes Test Leads, 19mm Probes, 4mm Probes, Soft Carrying Case, Quick Start Guide