What’s new: Find the right parts faster with our redesigned experience

Learn more

Keysight Technologies N6764A

Keysight N6764A DC Power Module, 60V, 20A, 300W, Autoranging, N6760 Series
$ 6,073.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies N6764A.

IHS

Datasheet31 pages3 years ago

element14 APAC

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Keysight Technologies N6764A provided by its distributors.

Keysight N6764A DC Power Module, 60V, 20A, 300W, Autoranging, N6760 Series
POWER SUPPLY, BENCH, 60VDC, 20A, 300W, PROGRAMMABLE, MODULE, N6700 SERIES
AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid
Precision DC Power Module 60V, 20A, 300W, double-wide
300W 1 100V(AC) 240V(AC) 20A Bracket mounting 425.6mm*313mm*194.7mm
DC Power Module 0-60VDC 0-20A 300 W
POWER SUPPLY, 1CH, 60V, 20A, ADJUSTABLE
Keysight Technologies N6764A 台式电源
RS APAC
DC POWER MODULE, PRECISION, 300W 60V 20A; Power Supply Output Type:DC; No. of Outputs:1; Power Rating:300W; Input Voltage:100V AC to 240V AC; SVHC:No SVHC (19-Dec-2012); Height:181mm; Length:425mm; Output Current:20A; Output Voltage:60V; Width:272mm

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC